Typical Application Circuit for LT1506IR-3.3 SYNC Buck Converter with Adjustable Soft Start
Analog Devices이 부품 LT1506IR-3.3SYNC 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Battery Powered Systems
- Distributed Power System
- Portable Computers
Description
- Typical Application Circuit for LT1506IR-3.3 SYNC Buck Converter with Adjustable Soft Start. The LT1506 is a 500kHz monolithic buck mode switching regulator functionally identical to the LT1374 but optimized for lower input voltage applications. It will operate over a 4V to 15V input range compared with 5.5V to 25V for the LT1374. A 4.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage5 V
-
Output Current4 A
-
TopologyBuck