Typical Application Circuit for LT1317BCS8 2 Li-Ion to 8.2V DC/DC Converter
Analog Devices이 부품 LT1317BCS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Cordless Phone
- Glucose Monitor
- Pager
- Portable
- Portable Medical Instrumentation
- Receivers
Description
- Typical Application Circuit for LT1317BCS8 2 Li-Ion to 8.2V DC/DC Converter. The LT1317B is a micropower, fixed frequency step-up DC/DC converters that operate over a wide input voltage range of 1.5V to 12V. The LT1317B does not shift into Burst Mode operation at light loads, eliminating low frequency output ripple at the expense of light load efficiency
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5.8 to 8.4 V
-
Output Voltage8.2 V
-
Output Current0.4 A
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1317BCS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin SOIC N | 구매 | |