Typical Application Circuit for LT1308BCS8 Triple Output TFTLCD Bias Supply
Analog Devices이 부품 LT1308BCS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Camera
- GSM
- Isolated Bias Supply
- Pager
- Portable Computers
- Receivers
Description
- Typical Application Circuit for LT1308BCS8 Triple Output TFTLCD Bias Supply. The LT1308B is a micropower, fixed frequency step-up DC/DC converter that operates over a 1V to 10V input voltage range. The LT1308B features continuous switching at light loads and operates at a quiescent current of 2.5mA
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
TopologyBoost
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1308BCS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.92V to 10V Step Up Single-Out 1.22V to 34V 4.5A 8-Pin SOIC N | 구매 | |