Typical Application Circuit for LT1307BCMS8 Flash Memory VPP Supply
Analog Devices이 부품 LT1307BCMS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cordless Phone
- Glucose Monitor
- Pager
- Portable
- Portable Medical Instrumentation
- Receivers
Description
- Typical Application Circuit for LT1307BCMS8 Flash Memory VPP Supply. The LT1307B is a micropower, fixed frequency DC/DC converter that operates from an input voltage as low as 1V. First in the industry to achieve true current mode PWM performance from a single cell supply. The LT1307B does not shift into Burst Mode operation at light loads, eliminating low frequency output ripple at the expense of light load efficiency
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1307BCMS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin MSOP | 구매 | |