Typical Application Circuit for LT1303-5 Step-Up DC/DC Converter for Setting Output Voltage
Analog Devices이 부품 LT1303CN8-5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Barcode Scanner
- palmtops
- Personal Digital Assistant
- Portable Instrumentation
- Wireless
Description
- Typical Application Circuit for LT1303-5 Step-Up DC/DC Converter for Setting Output Voltage. The LT1303-5 is Micro-power step-up high efficiency DC/DC converters using Burst Mode operation. They are ideal for use in small, low-voltage battery operated systems
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.8 V
-
Efficiency88 %
-
TopologyBoost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1303CS8-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V 1.15A 8-Pin SOIC N | 구매 | |
|
|
LT1303CN8-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V 1.15A 8-Pin PDIP N | 구매 | |