Typical Application Circuit for LT124XIS8 High Speed Current Mode Pulse Width Modulator with External Clock Synchronization
Analog Devices이 부품 LT124XIS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DC to DC Converter
Description
- Typical Application Circuit for LT124XIS8 High Speed Current Mode Pulse Width Modulator with External Clock Synchronization. The LT1241 series devices are 8-pin, fixed frequency, current mode, pulse width modulators. They are improved plug compatible versions of the industry standard UC1842 series. These devices have both improved speed and lower quiescent current. The LT1241 series is optimized for off-line and DC/DC converter applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage18 V
-
TopologyForward- Active Clamp