Typical Application Circuit for LT1236AILS8-5 Precision, Low Noise, Low Profile Hermetic Voltage Reference Operating 5V Reference from 5V Supply
Analog Devices이 부품 LT1236AILS8-5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Portable Instrumentation
- Precision Regulation
- Scales
- Test Equipment
Description
- Typical Application Circuit for LT1236AILS8-5 Precision, Low Noise, Low Profile Hermetic Voltage Reference Operating 5V Reference from 5V Supply. The LT1236AILS8-5 is a precision reference that combines low drift and noise with excellent long-term stability and high output accuracy. The reference output will both source and sink up to 10mA and remains very constant with input voltage variations
최종 제품의 경우
-
Reference Voltage5 V
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1236AILS8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin CLCC Tray | 구매 | |