Typical Application Circuit for LT1161CSW Protected Quad Switch with Mixed Low- and High-Side Driving
Analog Devices이 부품 LT1161CSW 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Circuit Breaker
- Industrial Control
- Military and Avionics Imaging
- Motor Control
- Switches
Description
- Typical Application Circuit for LT1161CSW Protected Quad Switch with Mixed Low- and High-Side Driving. The LT1161 is a quad high-side gate driver allowing the use of low cost N-channel power MOSFETs for high-side switching applications. It has four independent switch channels, each containing a completely self-contained charge pump to fully enhance an N-channel MOSFET switch with no external components
최종 제품의 경우
-
Input Voltage8 to 48 V