Typical Application Circuit for LT1109CZ 3V to 5V Converter with shut-down
Analog Devices이 부품 LT1109CZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- PC Peripherals
- Supply Generator
Description
- Typical Application Circuit for LT1109CZ 3V to 5V Converter with shut-down. The LT1109 is a simple step-up DC/DC converter. The devices require only three external components to construct a complete DC/DC converter
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage5 V
-
TopologyBoost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1109CZ-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Up Single-Out 5V 3-Pin TO-92 Tray | 구매 | |
|
|
LT1109CZ-12#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to Step Up Single-Out 12V 3-Pin TO-92 Tray | 구매 | |