Typical Application Circuit for LT1026IS8 5V Powered RS232 Line Driver
Analog Devices이 부품 LT1026IS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
- Line Driver
- Power Supplies
Description
- Typical Application Circuit for LT1026IS8 5V Powered RS232 Line Driver. The LT1026 is a switched capacitor voltage doubler and inverter on a single monolithic die. Capable of operating from a 4V to 10V input, it provides ±7V to ±18V output. Output currents of over 10mA are available. Two charge pumps first double the input voltage then invert the doubled voltage. Manufactured in bipolar technology, the LT1026 is not susceptible to latch up and generates up to 36V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4 to 10 V
-
Output Voltage±7 to ±18 V
-
Output Current0.01 A