Typical Application Circuit for LM338 5-Amp Adjustable Regulator with Digitally Selected Outputs
Texas Instruments이 부품 LM338 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit for LM338 5-Amp Adjustable Regulator with Digitally Selected Outputs
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM338K STEEL | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 32V 5A 3-Pin(2+Tab) TO-3 Tray | 구매 | |
|
|
LM338K STEEL/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 32V 5A 3-Pin(2+Tab) TO-3 Tray | 구매 | |
|
|
LM338T/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 32V 5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
|
LM338K STEEL/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 32V 5A 3-Pin(2+Tab) TO-3 Tray | 구매 | |
|
|
LM338T/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 32V 5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |