Typical Application Circuit for LM2608 400mA Sub-miniature, High Efficiency, Programmable DC-DC Converter with Linear Mode
Texas Instruments이 부품 LM2608 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit for LM2608 400mA Sub-miniature, High Efficiency, Programmable DC-DC Converter with Linear Mode
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM2608ATLX-1.8/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.8V to 5.5V Synchronous Step Down Single-Out 1.5V/1.8V 0.4A 10-Pin uSMD T/R | 구매 | |
|
|
LM2608ATLX-1.8/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.8V to 5.5V Synchronous Step Down Single-Out 1.5V/1.8V 0.4A 10-Pin uSMD T/R | 구매 | |