Typical Application Circuit for BTS5020-2EKA Dual Channel, Smart High-Side Power Switch
Infineon Technologies AG이 부품 BTS5020-2EKA 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Switching Application
Description
- Typical Application Circuit for BTS5020-2EKA is a 20 m-Ohm dual channel, Smart High-Side Power Switch, embedded in a PG-DSO-14-40 EP, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to 2 P27W/P21W + R5W, as well as LEDs in the harsh automotive environment
최종 제품의 경우
-
Input Voltage5 to 28 V
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
BTS50202EKAXUMA2 | Infineon Technologies AG | Current Limit Switches | Current Limit SW 2-IN 2-OUT to 7A Automotive AEC-Q100 14-Pin DSO EP T/R | 구매 | |
|
|
BTS50202EKA | Infineon Technologies AG | Current Limit Switches | Current Limit SW 2-IN 2-OUT to 7A Automotive AEC-Q100 14-Pin DSO EP T/R | 구매 | |
|
|
BTS50202EKAXUMA2-PROMO | Infineon Technologies AG | Current Limit Switches | Current Limit SW 2-IN 2-OUT to 7A Automotive AEC-Q100 14-Pin DSO EP T/R | 구매 | |