Typical Application Circuit for AZ7031RTR Voltage Detector for CPU Resetting Circuit
Diodes Incorporated이 부품 AZ7031RTR-E1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Home Appliances
- System Monitoring and Control
Description
- Typical Application Circuit for AZ7031RTR Voltage Detector for CPU Resetting Circuit. The AZ70XX series ICs are under voltage detectors with a built in voltage threshold and low power consumption. The AZ70XX are specifically designed to accurately monitor power supplies. The AZ70XX use a precision on-chip voltage reference and a comparator to measure the input operating voltage
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AZ7031RTR-E1 | Diodes Incorporated | Supervisory Circuits | Processor Supervisor 3.1V 1 Open Collector 4-Pin(3+Tab) SOT-89 T/R | 구매 | |