Typical Application Circuit for ADP190 Logic Controlled, High-Side Power Switch
Analog Devices이 부품 ADP190ACBZ-R7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio-Video Device
- Battery Powered Instrument
- Digital Camera
- Portable
- Smart Phone
Description
- Typical Application Circuit for ADP190 high-side load switches designed for operation from 1.1V to 3.6V. These load switches provide power domain isolation for extended power battery life. The devices contain a low on-resistance P-channel MOSFET that supports more than 500 mA of continuous current and minimizes power loss
최종 제품의 경우
-
Input Voltage1.1 to 3.6 V
-
Output Voltage1.8 V
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP190ACBZ-R7 | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 0.5A 160mOhm 4-Pin WLCSP T/R | 구매 | |
|
|
ADP190ACBZ | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 0.5A 160mOhm 4-Pin WLCSP T/R | 구매 | |