Typical Application Circuit for ADP1614 Step-Up Regulator Configuration for Fixed Current-Limit Options
Analog Devices이 부품 ADP1614ACPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
- Instrumentation and Measurement
- LCD TFT Display
- Portable
Description
- Typical Application Circuit for ADP1614 Step-Up Regulator Configuration for Fixed Current-Limit Options. The ADP1614 is a step-up, DC to DC switching converter with an integrated power switch capable of providing an output voltage as high as 20 V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage20 V
-
Output Current3 A
-
Efficiency94 %
-
TopologyBoost
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1614ACPZ-1.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 4A 10-Pin LFCSP EP T/R | 구매 | |
|
ADP1614ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 20V 4A 10-Pin LFCSP EP T/R | 구매 | |
|
ADP1614ACPZ-650-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 4A 10-Pin LFCSP EP T/R | 구매 |