Typical Application Circuit for ADA4841-1YRZ-R7 Low Power, Low Noise Op-Amp for ADC Driver Schematic
Analog Devices이 부품 ADA4841-1YRZ-R7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- Industrial Process Measurement and Control
- Medical Appliances
- Portable Instrumentation
- Signal Processing
Description
- Typical Application Circuit for ADA4841-1YRZ-R7 Low Power, Low Noise Op-Amp for ADC Driver Schematic. The ADA4841-1 is unity gain stable, low noise and distortion, rail-to-rail output amplifier that have a quiescent current of 1.5 mA maximum. The ADA4841-1 provide the performance required to efficiently support emerging 16-bit to 18-bit ADCs and are ideal for portable instrumentation, high channel count, industrial measurement and medical applications
최종 제품의 경우
-
Supply Voltage2.7 to 12 V
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADA4841-1YRZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R | 구매 | |