Typical Application Circuit for AD8659ARZ 4 mA to 20 mA Current Loop Transmitter
Analog Devices이 부품 AD8659ARZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Filters
- Level Setting
- Portable Instrumentation
- Sensors
Description
- Typical Application Circuit for AD8659ARZ 4 mA to 20 mA Current Loop Transmitter. The AD8659 is a quad Micro-power, precision, rail-to-rail input/output amplifier optimized for low power and wide operating supply voltage range applications. The AD8659 operates from 2.7V to 18V with a typical quiescent supply current of 18 uA
최종 제품의 경우
-
Number of SuppliesSingle|Dual
-
Supply Voltage2.7 to 18|±1.35 to ±9 V