Typical Application Circuit for AD8659ACPZ-RL Inverting Op-Amp Configuration
Analog Devices이 부품 AD8659ACPZ-RL 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Filters
- Level Setting
- Portable Instrumentation
- Sensors
Description
- Typical Application Circuit for AD8659ACPZ-RL Inverting Op-Amp Configuration. The AD8659 is a quad Micro-power, precision, rail-to-rail input/output amplifier optimized for low power and wide operating supply voltage range applications. The AD8659 operates from 2.7V to 18V with a typical quiescent supply current of 18 uA
최종 제품의 경우
-
Number of SuppliesSingle|Dual
-
Supply Voltage2.7 to 18|±1.35 to ±9 V
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8659ACPZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R I/O ±9V/18V 16-Pin LFCSP T/R | 구매 | |