Typical Application Circuit for AD8646WARMZ-R7 24-MHz Rail-to-Rail Operational Amplifier
Analog Devices이 부품 AD8646WARMZ-R7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio Amplifier
- Barcode Scanner
- Battery Powered Instrument
- Filters
- Sensors
Description
- Typical Application Circuit for AD8646WARMZ-R7 24-MHz Rail-to-Rail Operational Amplifier. The AD8646 is a dual, rail-to-rail, input and output, single-supply amplifier featuring low offset voltage, wide signal bandwidth, low input voltage and low current noise
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 5.5 V
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8646WARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP T/R | 구매 | |