Typical Application Circuit for AD8034ARZ-REEL7 High Speed Peak Detector with Limited Input Range
Analog Devices이 부품 AD8034ARZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Filters
- Level Setting
- Portable Instrumentation
Description
- Typical Application Circuit for AD8034ARZ-REEL7 High Speed Peak Detector with Limited Input Range. The AD8034 FastFET amplifier is voltage feedback amplifiers with FET inputs, offering ease of use and excellent performance. The AD8034 is a dual amplifier. The AD8034 FastFET Op-Amp, proprietary XFCB process offer significant performance improvements over other low cost FET amp, such as low noise (11 nV/Hz and 0.7 fA/Hz) and high speed (80 MHz bandwidth and 80 V/us slew rate)
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage5 to 24 V