Typical Application (Adjustable Output Voltage Version) for TPS62225DDC 400-mA, 1.25-Mhz, High-Efficiency, Step-Down Converter
Texas Instruments이 부품 TPS62225DDC 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Digital Camera
- DSP Power Supply
- Personal Digital Assistant
- Portable Equipments
- Portable Media Player
- Smart Phone
- Wireless LAN Card
Description
- Typical Application (Adjustable Output Voltage Version) for TPS62225DDC 400-mA, 1.25-Mhz, High-Efficiency, Step-Down Converter. The TPS6222x devices are a family of high-efficiency, synchronous step-down converters ideally suited for portable systems powered by 1-cell Li-Ion or 3-cell NiMH/NiCd batteries. The devices are also suitable to operate from a standard 3.3V or 5V voltage rail
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage2.2 V
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS62225DDCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.4A 5-Pin TSOT-23 T/R | 구매 | |
|
|
TPS62225DDCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.4A 5-Pin TSOT-23 T/R | 구매 | |