Typical (Adjustable version) Application for STLQ50C18R 50mA, 3uA Supply Current Low-Drop Linear Regulator
STMicroelectronics이 부품 STLQ50C18R 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Backup Power
- Battery Powered Equipment
- Electronic Sensor
- Microcontroller Power Supply
- Portable
Description
- Typical (Adjustable version) Application for STLQ50C18R 50mA, 3uA Supply Current Low-Drop Linear Regulator. The STLQ50 is a BiCMOS linear regulator specifically designed for operating in environments where very low power consumption is required. Its very low quiescent current (3 uA) results in extended battery life, making the device suitable for applications which have very long standby time
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
STLQ50C18R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 0.05A 5-Pin SOT-323 T/R | 구매 | |