TWR-S08LL64, MC9S08LL 8-bit Segment LCD Tower System Module based on MC9S08LL64 MCU
NXP Semiconductors이 부품 MC9S08LL64CL 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Consumer Electronics
- LCD Display
Description
- TWR-S08LL64, MC9S08LL 8-bit Segment LCD Tower System Module based on MC9S08LL64 MCU. The TWR-S08LL64 module is a development board for the MC9S08LL64 segment LCD Controller that features a 3-axis accelerometer ADC input and a 2x28 segment LCD display. The integrated OSBDM allows a designer to communicate with the board and target device using only a USB cable. The TWR-S08LL64 operates as a Standalone debug tool and can also be combined and used as part of the modular Tower System development platform
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameS08
-
Core ProcessorHCS08
-
PlatformTower System
피쳐링 부품 (53)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM321MF/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R | 구매 | |
|
|
TLV1117-33CDCYG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
|
TLV1117-33IDCY | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
|
TLV1117-33IKVURG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) TO-252 T/R | 구매 | |
|
|
74LVC1T45FZ4-7 | Diodes Incorporated | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin X2-DFN T/R | 구매 | |
|
|
MIC2026-2YM-TR | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N T/R | 구매 | |
|
|
MAX3218EAP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube | 구매 | |
|
|
TLV1117-33CDRJR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin WSON EP T/R | 구매 | |
|
|
TLV1117-33CKVURG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) TO-252 T/R | 구매 | |
|
|
74LVC1T45DW-7 | Diodes Incorporated | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-363 T/R | 구매 | |
|
|
74LVC1T45GN,132 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R | 구매 | |
|
|
74LVC1T45GS,132 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R | 구매 | |