TWR-S08JE128-KIT, Development Tower System Module for MC9S08JE Low-cost, ultra-low-power MCU with USB connectivity
NXP Semiconductors이 부품 MC9S08JM60CLD 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Computers and Peripherals
- HVAC
- Industrial Networking
- Lighting control systems
- Portable Medical Devices
Description
- TWR-S08JE128-KIT, Development Tower System Module for MC9S08JE Low-cost, ultra-low-power MCU with USB connectivity. The TWR-S08JE128-KIT module is a development board for the MC9S08JE low-power USB Flexis 8-bit family of MCUs. The TWR-S08JE128-KIT operates as a Standalone debug tool and can also be combined and used as part of the modular Tower System development platform
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameS08
-
Core ProcessorHCS08
-
PlatformTower System
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 구매 | |
|
|
ICL3232IVZ | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 구매 | |
|
|
TS462CST | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R O/P ±5V/10V 8-Pin MSOP T/R | 구매 | |
|
|
49SMLB16.0000-20GGC-E(T) | Diodes Incorporated | Crystals | Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/SMD T/R | 구매 | |
|
|
LD1117S33CTR Low Drop Out 3.3V linear regulator in a SOT-223 SMD Package | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
DMR02TTR | APEM | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 구매 | |
|
|
SN74LVC1T45DCKRG4 | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
|
MC9S08JM60CLD | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray | 구매 | |