TWR-MCF51MM, Medical Development Tower System Module for MCF51MM256 Flexis ColdFire 32-bit Microcontroller for portable medical applications
NXP Semiconductors이 부품 MCF51MM256 을 사용하는 참조 설계
이미지
1 / 7
연관된 문서
최종 제품의 경우
- Portable Medical Instrumentation
Description
- TWR-MCF51MM, Medical Development Tower System Module for MCF51MM256 Flexis ColdFire 32-bit Microcontroller. The TWR-MCF51MM module is a development board for the MCF51MM256 Flexis ColdFire 32-bit MCUs. It is designed to aid in the evaluation and prototyping of medical applications and includes an electrocardiograph sensor (MED-EKG) as part of the evaluation system. The TWR-MCF51MM operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameColdFire
-
Core ProcessorColdfire V1
-
PlatformTower System
피쳐링 부품 (43)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SN74LVC1T45DRLRG4 | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SOT-563 T/R | 구매 | |
|
|
SN74LVC1T45QDCKRQ1 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R Automotive AEC-Q100 | 구매 | |
|
|
LD1117AS33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.2A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
V62/09608-01XE | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
|
SN74LVC1T45DBVRE4 | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
|
SN74LVC1T45DRLR | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SOT-563 T/R | 구매 | |
|
|
LD1117AS18TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
LD1117ADT-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.25V to 15V 1.2A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
|
ICL3232IVZ-T | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
|
ICL3232CPZ | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin PDIP Tube | 구매 | |
|
|
MC9S08JM60CLD | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray | 구매 | |
|
|
SN74LVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |