TWR-KV58F220M, Tower System Module for the MKV58F1 Kinetis KV5x MCU Family
NXP Semiconductors이 부품 MKV58F1M0VLQ2 을 사용하는 참조 설계
이미지
1 / 10
최종 제품의 경우
- Motor Control
Description
- TWR-KV58F220M, Development Tool for the Kinetis V series KV5x MCU family built on the ARM Cortex-M7 processor. The TWR-KV58F220M MCU module is designed to work either in Standalone mode or as part of the Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. As is standard with all Tower System modules, the TWR-KV58F220M MCU module can be used with a variety of existing peripheral modules, such as TWR-MC-LV3PH for motor control rapid prototyping
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameKinetis KV5x
-
Core ProcessorARM Cortex-M7
-
PlatformTower System
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NXP | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin XQFN T/R | 구매 | |
|
MK20DX128VFM5 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray | 구매 | |
|
MIC2005-0.8YM6 | Microchip Technology | USB Power Switches | Power Switch Hi Side 1-OUT 0A 70mOhm 6-Pin SOT-23 | 구매 | |
|
NCP1117ST33T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
MIC5239-1.8YS | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
FN5000110 | Diodes Incorporated | SMD Crystal Oscillators | Oscillator XO 50MHz ±50ppm 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin CSMD | 구매 | |
|
NTSX2102GU8H | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin XQFN T/R | 구매 | |
|
PK20DX128VFM5 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Each | 구매 | |
|
MKV58F1M0VLQ24 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray | 구매 |