Two Ways to Measure Temperature Using Thermocouples Feature Simplicity, Accuracy and Flexibility
Analog Devices이 부품 AD8495ARMZ-RL 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Thermocouple
Description
- A schematic for measuring a K-type thermocouple. It is based on using the AD8495 thermocouple amplifier, Which is designed specifically to measure K-type thermocouples
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8495ARMZ | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 36V 8-Pin MSOP Tube | 구매 | |
|
|
AD8495CRMZ | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 36V 8-Pin MSOP Tube | 구매 | |
|
|
AD8495CRMZ-R7 | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 36V 8-Pin MSOP T/R | 구매 | |
|
|
AD8495ARMZ-R7 | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 36V 8-Pin MSOP T/R | 구매 | |