TS3USB221EEVM, is an evaluation module for the TS3USB221 high-speed USB 2.0 (480-Mbps) 1:2 multiplexer/demultiplexer switch
Texas Instruments이 부품 TS3USB221ERSER 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Ethernet Router
Description
- TS3USB221EEVM, is an evaluation module for the TS3USB221 high-speed USB 2.0 (480-Mbps) 1:2 multiplexer/demultiplexer switch. The USB221EEVM allows signals to pass with minimum edge and phase distortion, integrates ESD protection cells on all pins and also multiplexes differential signals from a common USB input to one of two corresponding outputs. This evaluation module demonstrates the low bit-to-bit skew, high channel-to-channel noise isolation and compatibility with various standards, such as high-speed USB 2.0 (480 Mbps), that is possible when using the TS3USB221A in high-speed signaling applications
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LP2985-33DBVRE4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2985-33DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2985-33DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2985-33DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
TS3USB221RSERG4 | Texas Instruments | Analog Switch Multiplexers | Analog Multiplexer Single 2:1 10-Pin UQFN T/R | 구매 | |
|
|
TS3USB221RSER | Texas Instruments | Analog Switch Multiplexers | Analog Multiplexer Single 2:1 10-Pin UQFN T/R | 구매 | |
|
|
TS3USB221ERSER | Texas Instruments | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Dual 1:2 10-Pin UQFN T/R | 구매 | |