TPS73701DRVEVM-529, Evaluation Module for TPS73701 Low-Dropout LDO Voltage Regulator
Texas Instruments이 부품 TPS73701DRB 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- FPGA Solutions
- Portable
- Processor Power Management
Description
- TPS73701DRVEVM-529, Evaluation Module is a fully assembled and tested circuit for evaluating the TPS73701 low-dropout (LDO) voltage regulator in the DRB (3x3mm SON) package
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.2 to 5.5 V
-
Output Voltage1.8|2.5|2.8|3|3.3 V
-
Output Current1 A
-
TopologyLDO
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS73701DRBRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 8-Pin VSON EP T/R | 구매 | |
|
|
TPS73701DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 8-Pin VSON EP T/R | 구매 | |
|
|
TPS73701DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 8-Pin VSON EP T/R | 구매 | |