TPS72728YFFEVM-407, Evaluation Module for TPS72728 RF Low-Dropout Linear Regulator
Texas Instruments이 부품 TPS72728YFF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Bluetooth
- Consumer Electronics
- Cordless Phone
- MP3 Player
- Personal Digital Assistant
- Remote Control
- Smart Phone
- Wireless Headset
- Wireless LAN
Description
- TPS72728YFFEVM-407, Evaluation Module for TPS72728 RF Low-Dropout Linear Regulator in YFF (WCSP-4) Package. The TPS72715YFFEVM-407 evaluation module is a fully assembled and tested circuit for evaluating the TPS72715 RF Low-Dropout Linear Regulator in the YFF (WCSP-4) package
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2 to 5.5 V
-
Output Voltage2.8 V
-
Output Current0.2 A
-
TopologyLDO
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS72728YFFT | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.8V 0.25A 4-Pin DSBGA T/R | 구매 | |
|
|
TPS72728YFFR | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.8V 0.25A 4-Pin DSBGA T/R | 구매 | |