TPS62239EVM-574 evaluation module for TPS62239 3-MHz, synchronous step-down converter capable of supplying up to 500mA of output current
Texas Instruments이 부품 TPS62239DRY 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Cellular Phone
- Digital Camera
- Portable Audio
- Portable Media Player
- Power Supplies
- Processor Power Management
- Wireless
Description
- TPS62239EVM-574 is a fully assembled and tested evaluation module with three independent circuits. CKT3 will demonstrate the TPS62239 (1.0V)
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2 to 6 V
-
Output Voltage1 V
-
Output Current0.5 A
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS62239DRYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 1V 0.5A 6-Pin USON T/R | 구매 | |
|
|
TPS62239DRYR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 1V 0.5A 6-Pin USON T/R | 구매 | |