TPS61093EVM-519 facilitates evaluation of the TPS61093 low input, 20V/1.1A step-up DC/DC converter
Texas Instruments이 부품 TPS61093DSK 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Boost Converter
- Glucose Monitor
- OLED Display
Description
- TPS61093EVM-519 facilitates evaluation of the TPS61093 low input, 20V/1.1A step-up DC/DC converter. The TPS61093 is a 1.2-MHz, fixed-frequency boost converter designed for high integration and high reliability. The IC integrates a 20-V power switch, input/output isolation switch, and power diode. When the output current exceeds the over load limit, the ICs isolation switch opens up to disconnect the output from the input
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.6 to 6 V
-
Output Voltage14.4 to 15.6 V
-
Output Current0.3 A
-
Efficiency90 %
-
TopologyBoost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS61093DSKR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 6V Step Up Single-Out 1.6V to 17V 0.3A 10-Pin WSON EP T/R | 구매 | |
|
|
TPS61093DSKT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 6V Step Up Single-Out 1.6V to 17V 0.3A 10-Pin WSON EP T/R | 구매 | |