TPS61070EVM-062, Evaluation Module using TPS61070 high-efficiency boost converter
Texas Instruments이 부품 TPS61070DDC 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Electrocardiograph Battery Powered
- LED Lighting
- Medical and Healthcare
- Portable Audio
Description
- TPS61070EVM-062, Evaluation Module uses a TPS61070 boost converter to step up 0.9-V or higher input voltages to 5 V. The goal of the EVM is to demonstrate the small size of the TPS61070 power supply solution and provide flexibility in interchanging the supporting passive components. The TPS61070EVM uses a TPS61070 adjustable output boost converter and the appropriate feedback components to provide 5 V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage0.9 to 5.5 V
-
Output Voltage5 V
-
Output Current0.3 A
-
Efficiency92 %
-
TopologyBoost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS61070DDCRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R | 구매 | |
|
|
TPS61070DDCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R | 구매 | |