TPS61050EVM-215 is an evaluation module for the TPS61050 1.2A High Power White LED Driver with IC Compatible Interface
Texas Instruments이 부품 TPS61050DRC 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio Amplifier
- Cellular Phone
- Flash Camera
- Personal Digital Assistant
- Smart Phone
Description
- TPS61050EVM-215 is an evaluation module for the TPS61050 1.2A High Power White LED Driver with IC Compatible Interface. The TPS61050 is based on a high-frequency synchronous-boost topology with constant current sink to drive single white LEDs
최종 제품의 경우
-
Input Voltage2.5 to 6 V
-
Output Voltage5.5 V
-
Number of Derived Elements1
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
YT1043530FPLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 구매 | |
|
|
KT11P2JM34LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 구매 | |
|
|
YT1043530FPLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 구매 | |
|
|
KT11P2JM34 LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 구매 | |
|
|
TPS61050DRCR | Texas Instruments | LED Drivers | LED Driver 1 Segment 10-Pin VSON EP T/R | 구매 | |
|
|
TPS61050DRCT | Texas Instruments | LED Drivers | LED Driver 1 Segment 10-Pin VSON EP T/R | 구매 | |