TPS61015EVM-157, Evaluation Board for the TPS61015 High-Efficiency Boost converter
Texas Instruments이 부품 TPS61015DGS 을 사용하는 참조 설계
이미지
1 / 1
Description
- TPS61015EVM-157, Evaluation Board for the TPS61015 High-Efficiency Boost converter. The TPS61015 evaluation modules (EVM) helps designers evaluate the different operating modes and the performance of high-efficiency boost converters. If any other output voltage is to be evaluated, the TPS61010 adjustable version can be set up to provide an output voltage between 1.5 V and 3.3 V. Only the feedback resistor divider has to be adjusted. Also, other fixed output voltage versions of the devices can be easily evaluated using the EVM. The TPS6101x has an input voltage range between 0.9 V and VO. The maximum output current is at least 100 mA depending on the input voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage0.9 to 3.3 V
-
Output Voltage3 V
-
Output Current0.1 A
-
TopologyBoost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS61015DGS | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 3V Step Up Single-Out 3V 0.2A 10-Pin VSSOP Tube | 구매 | |
|
|
TPS61015DGSR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 3V Step Up Single-Out 3V 0.2A 10-Pin VSSOP T/R | 구매 | |