TPS54620EVM-374 6-A, SWIFT Regulator Evaluation Module
Texas Instruments이 부품 TPS54620RGY 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Broadband Access
- FPGA Solutions
- Optical Networking
- Processor Power Management
- Wired Networking
Description
- TPS54620EVM-374 evaluation module is designed to demonstrate the small printed-circuit-board areas that may be achieved when designing with the TPS54620 regulator. The TPS54620 dc/dc converter is designed to provide up to a 6A output. The TPS54620 implements a split input power rails with separate input voltage inputs for the power stage and control circuitry
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 17 V
-
Output Voltage3.3 V
-
Output Current0 to 6 A
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS54620RGYT-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | 구매 | |
|
|
TPS54620RGYT-838832001 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | 구매 | |
|
|
TPS54620RGYR-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | 구매 | |
|
|
TPS54620RGYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | 구매 | |
|
|
TPS54620RGYR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | 구매 | |