TPS54331EVM-232 3-A, SWIFT Regulator Evaluation Module for TPS54331 dc/dc converter
Texas Instruments이 부품 TPS54331D 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Car Audio
- CPE Splitter
- Distributed Control System
- Industrial
- LCD Display
- Set-Top Box
Description
- TPS54331EVM-232 3-A, SWIFT Regulator Evaluation Module for TPS54331 dc/dc converter is designed to provide up to a 3-A output from an input voltage source of 3.5 V to 28 V. This evaluation module is designed to demonstrate the small printed-circuit-board areas that may be achieved when designing with the TPS54331 regulator. The switching frequency is internally set at a nominal 570 kHz. The high-side MOSFET is incorporated inside the TPS54331 package along with the gate drive circuitry. The low drain-to-source on resistance of the MOSFET allows the TPS54331 to achieve high efficiencies and helps keep the junction temperature low at high output currents. The compensation components are external to the integrated circuit (IC), and an external divider allows for an adjustable output voltage. Additionally, the TPS54331 provides adjustable slow start and under voltage lockout inputs
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7 to 28 V
-
Output Voltage3.3 V
-
Output Current0 to 3 A
-
Efficiency91.6 %
-
TopologyBuck
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS54331DRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 3A 8-Pin SOIC T/R | 구매 | |
|
|
TPS54331D | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 3A 8-Pin SOIC Tube | 구매 | |
|
|
TPS54331DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 3A 8-Pin HSOIC EP Tube | 구매 | |
|
|
TPS54331DDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 3A 8-Pin HSOIC EP T/R | 구매 | |
|
|
TPS54331DR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 3A 8-Pin SOIC T/R | 구매 | |
|
|
TPS54331DR-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 3A 8-Pin SOIC T/R | 구매 | |
|
|
TPS54331D-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 3A 8-Pin SOIC Tube | 구매 | |
|
|
TPS54331DG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 3A 8-Pin SOIC Tube | 구매 | |