TPS5430EVM-342 evaluation module features the TPS5430 converter IC in a 2.25 A, inverting buck-boost design
Texas Instruments이 부품 TPS5430DDA 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Car Audio
- Distributed Control System
- DVD Player
- High-Power LED
- Industrial
- LCD Display
- Set-Top Box
Description
- TPS5430EVM-342 evaluation module features the TPS5430 converter IC in a 2.25 A, inverting buck-boost design. The TPS5430 dc/dc converter is designed to provide up to a 3.0 A output from an input voltage source of 5.5 V to 36 V. Table 1 of the User Guide provides the rated input voltage and output current range for the evaluation module
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 19.8 V
-
Output Voltage-5 V
-
Output Current0 to 2.25 A
-
Efficiency87 %
-
TopologyBuck Boost
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS5430DDA-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP Tube | 구매 | |
|
|
TPS5430DDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP T/R | 구매 | |
|
|
TPS5430DDARG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP T/R | 구매 | |
|
|
TPS5430DDA-845524201 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP Tube | 구매 | |
|
|
TPS5430DDAG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP Tube | 구매 | |
|
|
TPS5430DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP Tube | 구매 | |