TPS54294EVM-057, Evaluation Module for TPS54294 Synchronous Step-Down Converter, Dual Channel SWIFT
Texas Instruments이 부품 TPS54294PWP 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- DVD Player/Recorder
- Game Console
- Networking Home Terminal
- Power Supplies
- Set-Top Box
Description
- TPS54294EVM-057, evaluation module (EVM) is a fully assembled and tested circuit for evaluating the TPS54294 Dual 2A Output, Synchronous Step-Down SWIFT Converter. The EVM operates from a 4.5V to 18V input and generates output voltages of 1.5V and 3.3V with a switch current limit of 2A minimum
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 18 V
-
Output Voltage1.2|3.3 V
-
Output Current2@1.2V|2@3.3V A
-
Efficiency95.1 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS54294PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 2A/2A 16-Pin HTSSOP EP Tube | 구매 | |
|
|
TPS54294PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 2A/2A 16-Pin HTSSOP EP T/R | 구매 | |