TPS53353EVM-744 demonstrates the TPS53353, D-CAPmode, 20-A, synchronous buck converter with integrated MOSFETs
Texas Instruments이 부품 TPS53353DQP 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Desktops and Servers
- Telecom Infrastructure
- Workstation
Description
- TPS53353EVM-744 evaluation module (EVM) demonstrates the TPS53353. The TPS53353 is a D-CAPmode, 20-A, synchronous buck converter with integrated MOSFETs. It provides a fixed 1.5-V output at up to 20 A from a 12-V input bus. The TPS53353EVM-744 is designed to use a regulated 12-V bus to produce a regulated 1.5-V output at up to 20 A of load current. The TPS53353EVM-744 is designed to demonstrate the TPS53353 in a typical low-voltage application while providing a number of test points to evaluate the performance of the TPS53353
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 14 V
-
Output Voltage1.5 V
-
Output Current0 to 20 A
-
Efficiency91.87 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS53353DQPT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 25V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 22-Pin LSON-CLIP EP T/R | 구매 | |
|
|
TPS53353DQPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 25V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 22-Pin LSON-CLIP EP T/R | 구매 | |