TPS40090EVM-002, Evaluation Board for a multi-phase DC to DC converter utilizes the TPS40090 multi-phase controller
Texas Instruments이 부품 TPS2834PWP 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Backplane Distributed Power
- Industrial Networking
- Servers
- Telecom Infrastructure
Description
- TPS40090EVM-002, multi-phase DC to DC converter utilizes the TPS40090 multi-phase controller and TPS2834 adaptive driver to step down a 12V input to 1.5V at 420kHz. The output current can exceed 100A
최종 제품의 경우
-
Input Voltage10.5 to 14 V
-
Output Voltage1.477 to 1.54 V
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LMV331M5X/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R O/P 5V 5-Pin SOT-23 T/R | 구매 | |
|
|
LMV331M5/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R O/P 5V 5-Pin SOT-23 T/R | 구매 | |
|
|
NE555PWR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin TSSOP T/R | 구매 | |
|
|
LMV331M5X/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R O/P 5V 5-Pin SOT-23 T/R | 구매 | |
|
|
TPS40090PWG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 24-Pin TSSOP Tube | 구매 | |
|
|
TPS40090PWR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 24-Pin TSSOP T/R | 구매 | |
|
|
TPS40090PW | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 24-Pin TSSOP Tube | 구매 | |
|
|
LMV331M5/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R O/P 5V 5-Pin SOT-23 T/R | 구매 | |
|
|
TPS2834PWPR | Texas Instruments | Gate and Power Drivers | Driver 3.5A 2-OUT High Side/Low Side Non-Inv 14-Pin HTSSOP EP T/R | 구매 | |
|
|
TPS2834PWP | Texas Instruments | Gate and Power Drivers | Driver 3.5A 2-OUT High Side/Low Side Non-Inv 14-Pin HTSSOP EP Tube | 구매 | |