TPS3897P-6A-EVM047, Evaluation module (EVM) is a fully assembled and tested circuit for evaluating the TPS3897P and TPS3896A Single Channel, Adjustable Supervisory Circuit
Texas Instruments이 부품 TPS3897P 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Battery Charger
- Desktop PC
- Industrial Programmable Logic Controllers (PLCs)
- Laptop
- Notebook
- Portable
- Wireless Communications Tester
Description
- TPS3897P-6A-EVM047, Evaluation module (EVM) is a fully assembled and tested circuit for evaluating the TPS3897P and TPS3896A Single Channel, Adjustable Supervisory Circuit. The EVM contains two complete adjustable supervisory circuits, one featuring a push-pull output and one featuring an open-drain output. Either circuit can be easily be modified to accommodate the alternative supervisors of this same family. The EVM employs 0.1% resistors to program each 3.3V supervisory voltage threshold to ensure accuracy, a capacitor for programming the output delay, and connectors for ease of use
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS3896ADRYT | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 1 Active Low/Push-Pull 6-Pin USON T/R | 구매 | |
|
|
TPS3896ADRYR | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 1 Active Low/Push-Pull 6-Pin USON T/R | 구매 | |
|
|
TPS3897PDRYR | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 1 Active High/Open Drain 6-Pin USON T/R | 구매 | |
|
|
TPS3897PDRYT | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 1 Active High/Open Drain 6-Pin USON T/R | 구매 | |