TPS2590EVM is a 3-V to 18-V module using the TPS2590/91 Hot-Swap controller with integrated MOSFET
Texas Instruments이 부품 TPS2590RSA 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- ATCA Backplane
- Communications and Telecom
- Servers
Description
- TPS2590EVM is a 3V to 18V module using the TPS2590/91 Hot-Swap controller with integrated MOSFET. At power on, the output is power limited to control inrush current and protect the MOSFET. On an over-current condition, the controller interrupts power to the load at high speed and signals load status. Operating current, fault current and fault timer settings are hardware programmable
최종 제품의 경우
-
Input Voltage3 to 18 V
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS2590RSAR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 20V Positive High Voltage 16-Pin VQFN EP T/R | 구매 | |
|
|
TPS2590RSAT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 20V Positive High Voltage 16-Pin VQFN EP T/R | 구매 | |