TPS2556DRBEVM-423, Evaluation Module for TPS2556 Power-Distribution Switch with Adjustable Current-Limit
Texas Instruments이 부품 TPS2556DRB 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Digital TV
- Set-Top Box
- USB Dongle
- VoIP Phone
Description
- TPS2556DRBEVM-423, Evaluation Module (EVM) for TPS2556 power-distribution switch with adjustable current-limit. The EVM operates over a 2.5 to 6.5 V range. An on-board jumper sets the output current-limit to either 0.5A or 1A. The board is designed for the 5A capability of the TPS2556. Test points provide convenient access to all critical node voltages
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS2556DRBT | Texas Instruments | USB Power Switches | DIST Single 6.5V 0.5A to 5A 8-Pin VSON EP T/R | 구매 | |
|
|
TPS2556DRBR | Texas Instruments | USB Power Switches | DIST Single 6.5V 0.5A to 5A 8-Pin VSON EP T/R | 구매 | |