TPS2552DRV1EVM-364, Power-Distribution Switch with Adjustable Current-Limit Evaluation Module
Texas Instruments이 부품 TPS2552DRV 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital TV
- Set-Top Box
- USB Dongle
- VoIP Phone
Description
- TPS2552DRV1EVM-364, Evaluation Modules (EVM) for the family of power-distribution switch with adjustable current-limit. The EVM operate over a 2.5 V to 6.5 V range. An on-board jumper sets the output current-limit to either 0.5 A or 1 A. Test points provide convenient access to all critical node voltages
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS2552DRVR | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 100mOhm 6-Pin WSON EP T/R | 구매 | |
|
|
TPS2552DRVT | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 100mOhm 6-Pin WSON EP T/R | 구매 | |
|
|
TPS2552DRVT-1 | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 100mOhm 6-Pin WSON EP T/R | 구매 | |
|
|
TPS2552DRVR-1 | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 100mOhm 6-Pin WSON EP T/R | 구매 | |