TPS2421-1 Hot-Swap Controller Evaluation Module
Texas Instruments이 부품 TPS2421-1DDA 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- ATCA Backplane
- Communications and Telecom
- Servers
Description
- TPS2421-1EVM-02 is a 3V to 18V module using the TPS2420 Hot-Swap controller with integrated MOSFET. At power on, the output is power limited to control inrush current and protect the MOSFET. On an over-current condition, the controller interrupts power to the load at high speed and signals load status. Operating current, fault current and fault timer settings are hardware programmable
최종 제품의 경우
-
Input Voltage3 to 18 V
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS2421-1DDA | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 20V N-Channel Positive Voltage 8-Pin HSOIC EP Tube | 구매 | |
|
|
TPS2421-1DDAR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 20V N-Channel Positive Voltage 8-Pin HSOIC EP T/R | 구매 | |