TPS22986EVM, Supply Selection IC Evaluation Module
Texas Instruments이 부품 TPS22986YFP 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Desktop PC
- Laptop
- Notebook
Description
- TPS22986EVM Evaluation Module (EVM) helps designers evaluate the performance of the TPS22986 Supply Selection IC. The TPS22986 selects a 3.3V input from two available supplies and connects the chosen input to two outputs, OUTA and OUTB. The TPS22986 has two modes of operation, Normal and Control
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.8 to 19.8 V
-
Output Current0.01|0.5 A
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS22986YFPR | Texas Instruments | Power Switches | supply selection device for active Thunderbolt cables | 구매 | |