TPS2062EVM-296, Two-Channel, Power-Distribution Switch Evaluation Module
Texas Instruments이 부품 TPS2062DGN 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable
Description
- TPS2062EVM-296, is an evaluation module (EVM) for the family of two-channel parent-limited, power-distribution switches. This EVM operates over a 2.7 V to 5.5 V range and provides a continuous output current of up to 1.5 A. Test points provide convenient access to all critical note voltages
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS2062DGNR | Texas Instruments | USB Power Switches | Power Switch Hi Side 2-OUT 0A 0.075mOhm 8-Pin HVSSOP EP T/R | 구매 |