TPIC8101 Knock Sensor Interface Technical Brief Application Circuit
Texas Instruments이 부품 TPIC8101 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Gasoline Engine
Description
- TPIC8101 Knock Sensor Interface Technical Brief Application Circuit. The TPIC8101 is a dual-channel, signal processing IC for detection of premature detonation in combustion (gasoline) engines. This device serves as an interface between acoustical sensors or accelerometers and automobile engine management systems
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPIC8101DWR | Texas Instruments | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 7.5mA SPI Interface Automotive AEC-Q100 20-Pin SOIC T/R | 구매 | |